
RN73R2ETTD4993F25 | |
---|---|
DigiKey Part Number | 2019-RN73R2ETTD4993F25TR-ND - Tape & Reel (TR) 2019-RN73R2ETTD4993F25CT-ND - Cut Tape (CT) 2019-RN73R2ETTD4993F25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ETTD4993F25 |
Description | RESISTOR THIN FILM 1210 SIZE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ETTD4993F25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,29000 € | 0,29 € |
10 | 0,24100 € | 2,41 € |
25 | 0,22320 € | 5,58 € |
50 | 0,21100 € | 10,55 € |
100 | 0,19950 € | 19,95 € |
250 | 0,18568 € | 46,42 € |
500 | 0,17620 € | 88,10 € |
1.000 | 0,16768 € | 167,68 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,16178 € | 808,90 € |
10.000 | 0,15558 € | 1.555,80 € |
15.000 | 0,15231 € | 2.284,65 € |
25.000 | 0,14853 € | 3.713,25 € |
35.000 | 0,14623 € | 5.118,05 € |
50.000 | 0,14396 € | 7.198,00 € |
60.000 | 0,14286 € | 8.571,60 € |
Unit Price without VAT: | 0,29000 € |
---|---|
Unit Price with VAT: | 0,34510 € |