1206-(3216-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73H2BTTD6811B10

DigiKey Part Number
2019-RN73H2BTTD6811B10TR-ND - Tape & Reel (TR)
2019-RN73H2BTTD6811B10CT-ND - Cut Tape (CT)
2019-RN73H2BTTD6811B10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73H2BTTD6811B10
Description
RES 6.81K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
6.81 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN73H2BTTD6811B10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.880
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,29690 €1.484,50 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,68000 €0,68 €
100,56500 €5,65 €
500,49520 €24,76 €
1000,46880 €46,88 €
5000,41592 €207,96 €
1.0000,39683 €396,83 €
Digi-Reel®
QuantityUnit PriceExt Price
10,86000 €0,86 €
100,59900 €5,99 €
500,45940 €22,97 €
1000,40690 €40,69 €
5000,30076 €150,38 €
1.0000,29690 €296,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,80920 €