49.3 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73H2BTTD4932F25

DigiKey Part Number
2019-RN73H2BTTD4932F25TR-ND - Tape & Reel (TR)
2019-RN73H2BTTD4932F25CT-ND - Cut Tape (CT)
2019-RN73H2BTTD4932F25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73H2BTTD4932F25
Description
RES 49.3K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
49.3 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN73H2BTTD4932F25 Models
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
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 4.718
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,17000 €1,70 €
250,15760 €3,94 €
500,14880 €7,44 €
1000,14050 €14,05 €
2500,13064 €32,66 €
5000,12386 €61,93 €
1.0000,11773 €117,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,10285 €514,25 €
10.0000,10121 €1.012,10 €
15.0000,10039 €1.505,85 €
25.0000,09951 €2.487,75 €
35.0000,09925 €3.473,75 €
50.0000,09900 €4.950,00 €
60.0000,09888 €5.932,80 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €