
RN73H2BTTD2003F10 | |
|---|---|
DigiKey Part Number | 2019-RN73H2BTTD2003F10TR-ND - Tape & Reel (TR) 2019-RN73H2BTTD2003F10CT-ND - Cut Tape (CT) 2019-RN73H2BTTD2003F10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2BTTD2003F10 |
Description | RES 200K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2BTTD2003F10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,26200 € | 2,62 € |
| 25 | 0,24280 € | 6,07 € |
| 50 | 0,22920 € | 11,46 € |
| 100 | 0,21680 € | 21,68 € |
| 250 | 0,20168 € | 50,42 € |
| 500 | 0,19146 € | 95,73 € |
| 1.000 | 0,18221 € | 182,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,16434 € | 821,70 € |
| 10.000 | 0,15807 € | 1.580,70 € |
| 15.000 | 0,15475 € | 2.321,25 € |
| 25.000 | 0,15092 € | 3.773,00 € |
| 35.000 | 0,14860 € | 5.201,00 € |
| 50.000 | 0,14630 € | 7.315,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

