
RN73H2BTTD2003B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H2BTTD2003B25TR-ND - Tape & Reel (TR) 2019-RN73H2BTTD2003B25CT-ND - Cut Tape (CT) 2019-RN73H2BTTD2003B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2BTTD2003B25 |
Description | RES 200K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2BTTD2003B25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW1206200KBEEA | Vishay Dale | 9.802 | TNP200KACCT-ND | 0,40000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,25200 € | 2,52 € |
| 25 | 0,23440 € | 5,86 € |
| 50 | 0,22140 € | 11,07 € |
| 100 | 0,20920 € | 20,92 € |
| 250 | 0,19468 € | 48,67 € |
| 500 | 0,18476 € | 92,38 € |
| 1.000 | 0,17583 € | 175,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15855 € | 792,75 € |
| 10.000 | 0,15248 € | 1.524,80 € |
| 15.000 | 0,14927 € | 2.239,05 € |
| 25.000 | 0,14557 € | 3.639,25 € |
| 35.000 | 0,14332 € | 5.016,20 € |
| 50.000 | 0,14110 € | 7.055,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

