
RN73H2BTTD1473B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H2BTTD1473B25TR-ND - Tape & Reel (TR) 2019-RN73H2BTTD1473B25CT-ND - Cut Tape (CT) 2019-RN73H2BTTD1473B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2BTTD1473B25 |
Description | RES 147K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 147 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2BTTD1473B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,24400 € | 2,44 € |
| 25 | 0,22680 € | 5,67 € |
| 50 | 0,21420 € | 10,71 € |
| 100 | 0,20250 € | 20,25 € |
| 250 | 0,18840 € | 47,10 € |
| 500 | 0,17882 € | 89,41 € |
| 1.000 | 0,17017 € | 170,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,16419 € | 820,95 € |
| 10.000 | 0,15790 € | 1.579,00 € |
| 15.000 | 0,15458 € | 2.318,70 € |
| 25.000 | 0,15075 € | 3.768,75 € |
| 35.000 | 0,14842 € | 5.194,70 € |
| 50.000 | 0,14612 € | 7.306,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

