
RN73H2BTTD1004D10 | |
|---|---|
DigiKey Part Number | 2019-RN73H2BTTD1004D10TR-ND - Tape & Reel (TR) 2019-RN73H2BTTD1004D10CT-ND - Cut Tape (CT) 2019-RN73H2BTTD1004D10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2BTTD1004D10 |
Description | RES 1M OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2BTTD1004D10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,26900 € | 2,69 € |
| 25 | 0,24960 € | 6,24 € |
| 50 | 0,23580 € | 11,79 € |
| 100 | 0,22280 € | 22,28 € |
| 250 | 0,20740 € | 51,85 € |
| 500 | 0,19692 € | 98,46 € |
| 1.000 | 0,18745 € | 187,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,18101 € | 905,05 € |
| 10.000 | 0,17415 € | 1.741,50 € |
| 15.000 | 0,17052 € | 2.557,80 € |
| 25.000 | 0,16634 € | 4.158,50 € |
| 35.000 | 0,16380 € | 5.733,00 € |
| 50.000 | 0,16129 € | 8.064,50 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

