
RN73H2ATTD7233F25 | |
|---|---|
DigiKey Part Number | 2019-RN73H2ATTD7233F25TR-ND - Tape & Reel (TR) 2019-RN73H2ATTD7233F25CT-ND - Cut Tape (CT) 2019-RN73H2ATTD7233F25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ATTD7233F25 |
Description | RES 723K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 723 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ATTD7233F25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05272 € | 263,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,10800 € | 1,08 € |
| 25 | 0,10000 € | 2,50 € |
| 50 | 0,09440 € | 4,72 € |
| 100 | 0,08920 € | 8,92 € |
| 250 | 0,08280 € | 20,70 € |
| 500 | 0,07844 € | 39,22 € |
| 1.000 | 0,07444 € | 74,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,15000 € | 1,50 € |
| 50 | 0,11800 € | 5,90 € |
| 100 | 0,10570 € | 10,57 € |
| 500 | 0,08090 € | 40,45 € |
| 1.000 | 0,07158 € | 71,58 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

