RN73H2ATTD5833F50 is available for purchase but is not normally stocked.
cms-subs-available:

Parametric Equivalent


KOA Speer Electronics, Inc.
cms-in-stock: 0
Unit Price: 0,26129 €
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
cms-in-stock: 0
Unit Price: 0,11014 €
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
cms-in-stock: 0
Unit Price: 0,11014 €
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
cms-in-stock: 0
Unit Price: 0,17812 €
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
cms-in-stock: 0
Unit Price: 0,06557 €
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
cms-in-stock: 0
Unit Price: 0,06557 €
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
cms-in-stock: 0
Unit Price: 0,16539 €
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
cms-in-stock: 0
Unit Price: 0,06557 €
Datasheet
583 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
cms-photo-disclaimer

RN73H2ATTD5833F50

cms-digikey-product-number
2019-RN73H2ATTD5833F50TR-ND - Tape & Reel (TR)
2019-RN73H2ATTD5833F50CT-ND - Cut Tape (CT)
2019-RN73H2ATTD5833F50DKR-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
RN73H2ATTD5833F50
cms-description
RES 583K OHM 1% 1/8W 0805
cms-standard-lead-time
10 Weeks
cms-customer-reference
cms-detailed-description
583 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Datasheet
 Datasheet
cms-eda-cad-models
RN73H2ATTD5833F50 Models
cms-product-attributes
cms-filter-similar-products
cms-show-empty-attributes
cms-category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
cms-product-q-and-a
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73H2ATTD5833C10KOA Speer Electronics, Inc.02019-RN73H2ATTD5833C10CT-ND0,26129 €Parametric Equivalent
RN73H2ATTD5833C25KOA Speer Electronics, Inc.02019-RN73H2ATTD5833C25CT-ND0,11014 €Parametric Equivalent
RN73H2ATTD5833C50KOA Speer Electronics, Inc.02019-RN73H2ATTD5833C50CT-ND0,11014 €Parametric Equivalent
RN73H2ATTD5833D10KOA Speer Electronics, Inc.02019-RN73H2ATTD5833D10CT-ND0,17812 €Parametric Equivalent
RN73H2ATTD5833D25KOA Speer Electronics, Inc.02019-RN73H2ATTD5833D25CT-ND0,06557 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Tape & Reel (TR)
QuantityUnit Pricecms-ext-price
5.0000,06557 €327,85 €
cms-manufacturer-standard-package
Unit Price without VAT:0,06557 €
Unit Price with VAT:0,07803 €