
RN73H2ATTD5101B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H2ATTD5101B25TR-ND - Tape & Reel (TR) 2019-RN73H2ATTD5101B25CT-ND - Cut Tape (CT) 2019-RN73H2ATTD5101B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ATTD5101B25 |
Description | RES 5.1K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ATTD5101B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08301 € | 415,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18000 € | 1,80 € |
| 25 | 0,16640 € | 4,16 € |
| 50 | 0,15740 € | 7,87 € |
| 100 | 0,14860 € | 14,86 € |
| 250 | 0,13816 € | 34,54 € |
| 500 | 0,13100 € | 65,50 € |
| 1.000 | 0,12452 € | 124,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,23500 € | 2,35 € |
| 50 | 0,18320 € | 9,16 € |
| 100 | 0,16370 € | 16,37 € |
| 500 | 0,12414 € | 62,07 € |
| 1.000 | 0,10930 € | 109,30 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

