
RN73H2ATTD3321B10 | |
|---|---|
DigiKey Part Number | 2019-RN73H2ATTD3321B10TR-ND - Tape & Reel (TR) 2019-RN73H2ATTD3321B10CT-ND - Cut Tape (CT) 2019-RN73H2ATTD3321B10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ATTD3321B10 |
Description | RES 3.32K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.32 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ATTD3321B10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,54600 € | 5,46 € |
| 25 | 0,50600 € | 12,65 € |
| 50 | 0,47840 € | 23,92 € |
| 100 | 0,45270 € | 45,27 € |
| 250 | 0,42216 € | 105,54 € |
| 500 | 0,40162 € | 200,81 € |
| 1.000 | 0,38319 € | 383,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,34790 € | 1.739,50 € |
| 10.000 | 0,33560 € | 3.356,00 € |
| 15.000 | 0,32913 € | 4.936,95 € |
| 25.000 | 0,32167 € | 8.041,75 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

