RN73H Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73H2ATTD1891A25

DigiKey Part Number
2019-RN73H2ATTD1891A25TR-ND - Tape & Reel (TR)
2019-RN73H2ATTD1891A25CT-ND - Cut Tape (CT)
2019-RN73H2ATTD1891A25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73H2ATTD1891A25
Description
RES 1.89K OHM 0.05% 1/8W 0805
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1.89 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN73H2ATTD1891A25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.969
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,24292 €1.214,60 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,46800 €4,68 €
500,41020 €20,51 €
1000,38810 €38,81 €
5000,34396 €171,98 €
1.0000,32795 €327,95 €
Digi-Reel®
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,54000 €5,40 €
500,41520 €20,76 €
1000,36840 €36,84 €
5000,27362 €136,81 €
1.0000,24292 €242,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,66640 €