
RN73H2ATTD1823B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H2ATTD1823B25TR-ND - Tape & Reel (TR) 2019-RN73H2ATTD1823B25CT-ND - Cut Tape (CT) 2019-RN73H2ATTD1823B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ATTD1823B25 |
Description | RES 182K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 182 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ATTD1823B25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17700 € | 1,77 € |
| 25 | 0,16400 € | 4,10 € |
| 50 | 0,15480 € | 7,74 € |
| 100 | 0,14630 € | 14,63 € |
| 250 | 0,13596 € | 33,99 € |
| 500 | 0,12892 € | 64,46 € |
| 1.000 | 0,12253 € | 122,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08168 € | 408,40 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

