
RN73H2ATTD1241B10 | |
|---|---|
DigiKey Part Number | 2019-RN73H2ATTD1241B10TR-ND - Tape & Reel (TR) 2019-RN73H2ATTD1241B10CT-ND - Cut Tape (CT) 2019-RN73H2ATTD1241B10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ATTD1241B10 |
Description | RES 1.24K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.24 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ATTD1241B10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,29690 € | 1.484,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,56500 € | 5,65 € |
| 25 | 0,52400 € | 13,10 € |
| 50 | 0,49520 € | 24,76 € |
| 100 | 0,46880 € | 46,88 € |
| 250 | 0,43720 € | 109,30 € |
| 500 | 0,41592 € | 207,96 € |
| 1.000 | 0,39683 € | 396,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,59900 € | 5,99 € |
| 50 | 0,45940 € | 22,97 € |
| 100 | 0,40690 € | 40,69 € |
| 500 | 0,30076 € | 150,38 € |
| 1.000 | 0,29690 € | 296,90 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

