1.11 MOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73H2ATTD1114B50

DigiKey Part Number
2019-RN73H2ATTD1114B50TR-ND - Tape & Reel (TR)
2019-RN73H2ATTD1114B50CT-ND - Cut Tape (CT)
2019-RN73H2ATTD1114B50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73H2ATTD1114B50
Description
RES 1.11M OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.11 MOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN73H2ATTD1114B50 Models
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
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
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
In-Stock: 1.638
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,17300 €1,73 €
250,16080 €4,02 €
500,15200 €7,60 €
1000,14350 €14,35 €
2500,13340 €33,35 €
5000,12650 €63,25 €
1.0000,12024 €120,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,10808 €540,40 €
10.0000,10379 €1.037,90 €
15.0000,10151 €1.522,65 €
25.0000,09889 €2.472,25 €
35.0000,09729 €3.405,15 €
50.0000,09571 €4.785,50 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €