
RN73H2ATTD1002B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H2ATTD1002B25TR-ND - Tape & Reel (TR) 2019-RN73H2ATTD1002B25CT-ND - Cut Tape (CT) 2019-RN73H2ATTD1002B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ATTD1002B25 |
Description | RES 10K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ATTD1002B25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,13200 € | 1,32 € |
| 25 | 0,12200 € | 3,05 € |
| 50 | 0,11540 € | 5,77 € |
| 100 | 0,10900 € | 10,90 € |
| 250 | 0,10120 € | 25,30 € |
| 500 | 0,09592 € | 47,96 € |
| 1.000 | 0,09109 € | 91,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08169 € | 408,45 € |
| 10.000 | 0,07836 € | 783,60 € |
| 15.000 | 0,07660 € | 1.149,00 € |
| 25.000 | 0,07455 € | 1.863,75 € |
| 35.000 | 0,07331 € | 2.565,85 € |
| 50.000 | 0,07208 € | 3.604,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

