
RN73H2ATTD1002B05 | |
|---|---|
DigiKey Part Number | 2019-RN73H2ATTD1002B05TR-ND - Tape & Reel (TR) 2019-RN73H2ATTD1002B05CT-ND - Cut Tape (CT) 2019-RN73H2ATTD1002B05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ATTD1002B05 |
Description | RES 10K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ATTD1002B05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,92300 € | 9,23 € |
| 25 | 0,85560 € | 21,39 € |
| 50 | 0,80940 € | 40,47 € |
| 100 | 0,76680 € | 76,68 € |
| 250 | 0,71652 € | 179,13 € |
| 500 | 0,68280 € | 341,40 € |
| 1.000 | 0,65267 € | 652,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,59533 € | 2.976,65 € |
| 10.000 | 0,57545 € | 5.754,50 € |
| 15.000 | 0,56501 € | 8.475,15 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

