RN73H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73H1JTTD7962D10

DigiKey Part Number
2019-RN73H1JTTD7962D10TR-ND - Tape & Reel (TR)
2019-RN73H1JTTD7962D10CT-ND - Cut Tape (CT)
2019-RN73H1JTTD7962D10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73H1JTTD7962D10
Description
RES 79.6K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
79.6 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN73H1JTTD7962D10 Models
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
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.428
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,22700 €2,27 €
250,21120 €5,28 €
500,19920 €9,96 €
1000,18830 €18,83 €
2500,17516 €43,79 €
5000,16622 €83,11 €
1.0000,15815 €158,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,15250 €762,50 €
10.0000,14662 €1.466,20 €
15.0000,14351 €2.152,65 €
25.0000,13992 €3.498,00 €
35.0000,13775 €4.821,25 €
50.0000,13559 €6.779,50 €
60.0000,13455 €8.073,00 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €