
RN73H1JTTD7770B05 | |
|---|---|
DigiKey Part Number | 2019-RN73H1JTTD7770B05TR-ND - Tape & Reel (TR) 2019-RN73H1JTTD7770B05CT-ND - Cut Tape (CT) 2019-RN73H1JTTD7770B05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1JTTD7770B05 |
Description | RES 777 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 777 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1JTTD7770B05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,88200 € | 8,82 € |
| 25 | 0,81760 € | 20,44 € |
| 50 | 0,77360 € | 38,68 € |
| 100 | 0,73290 € | 73,29 € |
| 250 | 0,68484 € | 171,21 € |
| 500 | 0,65262 € | 326,31 € |
| 1.000 | 0,62769 € | 627,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,60885 € | 3.044,25 € |
| 10.000 | 0,58852 € | 5.885,20 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

