RN73H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73H1JTTD6812B25

DigiKey Part Number
2019-RN73H1JTTD6812B25TR-ND - Tape & Reel (TR)
2019-RN73H1JTTD6812B25CT-ND - Cut Tape (CT)
2019-RN73H1JTTD6812B25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73H1JTTD6812B25
Description
RES 68.1K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
68.1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN73H1JTTD6812B25 Models
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
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.204
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,14900 €1,49 €
250,13880 €3,47 €
500,12680 €6,34 €
1000,11160 €11,16 €
2500,10632 €26,58 €
5000,10442 €52,21 €
1.0000,10362 €103,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,04691 €234,55 €
10.0000,04490 €449,00 €
15.0000,04383 €657,45 €
25.0000,04259 €1.064,75 €
35.0000,04183 €1.464,05 €
50.0000,04108 €2.054,00 €
60.0000,04075 €2.445,00 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €