
RN73H1JTTD4813B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H1JTTD4813B25TR-ND - Tape & Reel (TR) 2019-RN73H1JTTD4813B25CT-ND - Cut Tape (CT) 2019-RN73H1JTTD4813B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1JTTD4813B25 |
Description | RES 481K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 481 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1JTTD4813B25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,14400 € | 1,44 € |
| 25 | 0,13360 € | 3,34 € |
| 50 | 0,12620 € | 6,31 € |
| 100 | 0,11910 € | 11,91 € |
| 250 | 0,11064 € | 27,66 € |
| 500 | 0,10488 € | 52,44 € |
| 1.000 | 0,09963 € | 99,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04530 € | 226,50 € |
| 10.000 | 0,04336 € | 433,60 € |
| 15.000 | 0,04232 € | 634,80 € |
| 25.000 | 0,04113 € | 1.028,25 € |
| 35.000 | 0,04040 € | 1.414,00 € |
| 50.000 | 0,03967 € | 1.983,50 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

