
RN73H1JTTD4222B50 | |
|---|---|
DigiKey Part Number | 2019-RN73H1JTTD4222B50TR-ND - Tape & Reel (TR) 2019-RN73H1JTTD4222B50CT-ND - Cut Tape (CT) 2019-RN73H1JTTD4222B50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1JTTD4222B50 |
Description | RES 42.2K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 42.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1JTTD4222B50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 $ | 0,22 $ |
| 10 | 0,18200 $ | 1,82 $ |
| 25 | 0,16920 $ | 4,23 $ |
| 50 | 0,15980 $ | 7,99 $ |
| 100 | 0,15090 $ | 15,09 $ |
| 250 | 0,14028 $ | 35,07 $ |
| 500 | 0,13298 $ | 66,49 $ |
| 1.000 | 0,12635 $ | 126,35 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05096 $ | 254,80 $ |
| 10.000 | 0,04877 $ | 487,70 $ |
| 15.000 | 0,04760 $ | 714,00 $ |
| 25.000 | 0,04625 $ | 1.156,25 $ |
| 35.000 | 0,04542 $ | 1.589,70 $ |
| 50.000 | 0,04460 $ | 2.230,00 $ |
| Unit Price without VAT: | 0,22000 $ |
|---|---|
| Unit Price with VAT: | 0,26180 $ |

