
RN73H1JTTD2340A10 | |
|---|---|
DigiKey Part Number | 2019-RN73H1JTTD2340A10TR-ND - Tape & Reel (TR) 2019-RN73H1JTTD2340A10CT-ND - Cut Tape (CT) 2019-RN73H1JTTD2340A10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1JTTD2340A10 |
Description | RES 234 OHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 234 Ohms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1JTTD2340A10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,56400 € | 5,64 € |
| 25 | 0,52320 € | 13,08 € |
| 50 | 0,49440 € | 24,72 € |
| 100 | 0,46800 € | 46,80 € |
| 250 | 0,43660 € | 109,15 € |
| 500 | 0,41544 € | 207,72 € |
| 1.000 | 0,39646 € | 396,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,38537 € | 1.926,85 € |
| 10.000 | 0,37185 € | 3.718,50 € |
| 15.000 | 0,36474 € | 5.471,10 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

