
RN73H1JTTD1213B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H1JTTD1213B25TR-ND - Tape & Reel (TR) 2019-RN73H1JTTD1213B25CT-ND - Cut Tape (CT) 2019-RN73H1JTTD1213B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1JTTD1213B25 |
Description | RES 121K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 121 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1JTTD1213B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04691 € | 234,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15400 € | 1,54 € |
| 25 | 0,14280 € | 3,57 € |
| 50 | 0,13480 € | 6,74 € |
| 100 | 0,12730 € | 12,73 € |
| 250 | 0,11824 € | 29,56 € |
| 500 | 0,11210 € | 56,05 € |
| 1.000 | 0,10650 € | 106,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,21300 € | 2,13 € |
| 50 | 0,16660 € | 8,33 € |
| 100 | 0,14900 € | 14,90 € |
| 500 | 0,11318 € | 56,59 € |
| 1.000 | 0,09977 € | 99,77 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

