Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN73H1ETTP8760C50 | |
|---|---|
DigiKey Part Number | 2019-RN73H1ETTP8760C50TR-ND - Tape & Reel (TR) 2019-RN73H1ETTP8760C50CT-ND - Cut Tape (CT) 2019-RN73H1ETTP8760C50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1ETTP8760C50 |
Description | RES 876 OHM 0.25% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 876 Ohms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1ETTP8760C50 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN73H1ETTP8760B10 | KOA Speer Electronics, Inc. | 0 | 2019-RN73H1ETTP8760B10CT-ND | 0,14428 € | Parametric Equivalent |
| RN73H1ETTP8760B25 | KOA Speer Electronics, Inc. | 0 | 2019-RN73H1ETTP8760B25CT-ND | 0,09825 € | Parametric Equivalent |
| RN73H1ETTP8760B50 | KOA Speer Electronics, Inc. | 0 | 2019-RN73H1ETTP8760B50CT-ND | 0,09825 € | Parametric Equivalent |
| RN73H1ETTP8760C10 | KOA Speer Electronics, Inc. | 0 | 2019-RN73H1ETTP8760C10CT-ND | 0,14428 € | Parametric Equivalent |
| RN73H1ETTP8760C25 | KOA Speer Electronics, Inc. | 0 | 2019-RN73H1ETTP8760C25CT-ND | 0,09825 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09825 € | 982,50 € |
| Unit Price without VAT: | 0,09825 € |
|---|---|
| Unit Price with VAT: | 0,11692 € |


