
RN73H1ETTP5902B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H1ETTP5902B25TR-ND - Tape & Reel (TR) 2019-RN73H1ETTP5902B25CT-ND - Cut Tape (CT) 2019-RN73H1ETTP5902B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1ETTP5902B25 |
Description | RES 59K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 59 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1ETTP5902B25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16100 € | 1,61 € |
| 25 | 0,14960 € | 3,74 € |
| 50 | 0,14120 € | 7,06 € |
| 100 | 0,13350 € | 13,35 € |
| 250 | 0,12408 € | 31,02 € |
| 500 | 0,11764 € | 58,82 € |
| 1.000 | 0,11180 € | 111,80 € |
| 5.000 | 0,10043 € | 502,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06794 € | 679,40 € |
| 20.000 | 0,06535 € | 1.307,00 € |
| 30.000 | 0,06398 € | 1.919,40 € |
| 50.000 | 0,06241 € | 3.120,50 € |
| 70.000 | 0,06145 € | 4.301,50 € |
| 100.000 | 0,06050 € | 6.050,00 € |
| 120.000 | 0,06004 € | 7.204,80 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

