
RN73H1ETTP4641B10 | |
|---|---|
DigiKey Part Number | 2019-RN73H1ETTP4641B10TR-ND - Tape & Reel (TR) 2019-RN73H1ETTP4641B10CT-ND - Cut Tape (CT) 2019-RN73H1ETTP4641B10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1ETTP4641B10 |
Description | RES 4.64K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.64 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1ETTP4641B10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,22700 € | 2,27 € |
| 25 | 0,21120 € | 5,28 € |
| 50 | 0,19920 € | 9,96 € |
| 100 | 0,18830 € | 18,83 € |
| 250 | 0,17516 € | 43,79 € |
| 500 | 0,16622 € | 83,11 € |
| 1.000 | 0,15815 € | 158,15 € |
| 5.000 | 0,14800 € | 740,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,14662 € | 1.466,20 € |
| 20.000 | 0,14145 € | 2.829,00 € |
| 30.000 | 0,13873 € | 4.161,90 € |
| 50.000 | 0,13559 € | 6.779,50 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

