
RN73H1ETTP3522F25 | |
|---|---|
DigiKey Part Number | 2019-RN73H1ETTP3522F25TR-ND - Tape & Reel (TR) 2019-RN73H1ETTP3522F25CT-ND - Cut Tape (CT) 2019-RN73H1ETTP3522F25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1ETTP3522F25 |
Description | RES 35.2K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 35.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1ETTP3522F25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,10500 € | 1,05 € |
| 25 | 0,09720 € | 2,43 € |
| 50 | 0,09180 € | 4,59 € |
| 100 | 0,08670 € | 8,67 € |
| 250 | 0,08048 € | 20,12 € |
| 500 | 0,07624 € | 38,12 € |
| 1.000 | 0,07236 € | 72,36 € |
| 5.000 | 0,06479 € | 323,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06626 € | 662,60 € |
| 20.000 | 0,06391 € | 1.278,20 € |
| 30.000 | 0,06257 € | 1.877,10 € |
| 50.000 | 0,06102 € | 3.051,00 € |
| 70.000 | 0,06095 € | 4.266,50 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

