
RN73H1ETTP2201B50 | |
|---|---|
DigiKey Part Number | 2019-RN73H1ETTP2201B50TR-ND - Tape & Reel (TR) 2019-RN73H1ETTP2201B50CT-ND - Cut Tape (CT) 2019-RN73H1ETTP2201B50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1ETTP2201B50 |
Description | RES 2.2K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1ETTP2201B50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16100 € | 1,61 € |
| 25 | 0,14960 € | 3,74 € |
| 50 | 0,14120 € | 7,06 € |
| 100 | 0,13350 € | 13,35 € |
| 250 | 0,12408 € | 31,02 € |
| 500 | 0,11764 € | 58,82 € |
| 1.000 | 0,11180 € | 111,80 € |
| 5.000 | 0,10043 € | 502,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06166 € | 616,60 € |
| 20.000 | 0,05930 € | 1.186,00 € |
| 30.000 | 0,05805 € | 1.741,50 € |
| 50.000 | 0,05660 € | 2.830,00 € |
| 70.000 | 0,05572 € | 3.900,40 € |
| 100.000 | 0,05486 € | 5.486,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

