
RN73H1ETTP2001F50 | |
|---|---|
DigiKey Part Number | 2019-RN73H1ETTP2001F50TR-ND - Tape & Reel (TR) 2019-RN73H1ETTP2001F50CT-ND - Cut Tape (CT) 2019-RN73H1ETTP2001F50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1ETTP2001F50 |
Description | RES 2K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1ETTP2001F50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,10800 € | 1,08 € |
| 25 | 0,10040 € | 2,51 € |
| 50 | 0,09480 € | 4,74 € |
| 100 | 0,08960 € | 8,96 € |
| 250 | 0,08316 € | 20,79 € |
| 500 | 0,07876 € | 39,38 € |
| 1.000 | 0,07477 € | 74,77 € |
| 5.000 | 0,06694 € | 334,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06417 € | 641,70 € |
| 20.000 | 0,06171 € | 1.234,20 € |
| 30.000 | 0,06042 € | 1.812,60 € |
| 50.000 | 0,05892 € | 2.946,00 € |
| 70.000 | 0,05801 € | 4.060,70 € |
| 100.000 | 0,05712 € | 5.712,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

