
RN73H1ETTP1371F10 | |
|---|---|
DigiKey Part Number | 2019-RN73H1ETTP1371F10TR-ND - Tape & Reel (TR) 2019-RN73H1ETTP1371F10CT-ND - Cut Tape (CT) 2019-RN73H1ETTP1371F10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1ETTP1371F10 |
Description | RES 1.37K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.37 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1ETTP1371F10 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,18900 € | 1,89 € |
| 25 | 0,17520 € | 4,38 € |
| 50 | 0,16560 € | 8,28 € |
| 100 | 0,15640 € | 15,64 € |
| 250 | 0,14540 € | 36,35 € |
| 500 | 0,13790 € | 68,95 € |
| 1.000 | 0,13111 € | 131,11 € |
| 5.000 | 0,11791 € | 589,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,11326 € | 1.132,60 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

