
RN73H1ETTP10R0D50 | |
|---|---|
DigiKey Part Number | 2019-RN73H1ETTP10R0D50TR-ND - Tape & Reel (TR) 2019-RN73H1ETTP10R0D50CT-ND - Cut Tape (CT) 2019-RN73H1ETTP10R0D50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1ETTP10R0D50 |
Description | RES 10 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1ETTP10R0D50 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,10900 € | 1,09 € |
| 25 | 0,10120 € | 2,53 € |
| 50 | 0,09560 € | 4,78 € |
| 100 | 0,09030 € | 9,03 € |
| 250 | 0,08380 € | 20,95 € |
| 500 | 0,07940 € | 39,70 € |
| 1.000 | 0,07536 € | 75,36 € |
| 5.000 | 0,06748 € | 337,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04126 € | 412,60 € |
| 20.000 | 0,03962 € | 792,40 € |
| 30.000 | 0,03875 € | 1.162,50 € |
| 50.000 | 0,03774 € | 1.887,00 € |
| 70.000 | 0,03712 € | 2.598,40 € |
| 100.000 | 0,03652 € | 3.652,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

