
RN73H1ETTP1002B10 | |
|---|---|
DigiKey Part Number | 2019-RN73H1ETTP1002B10TR-ND - Tape & Reel (TR) 2019-RN73H1ETTP1002B10CT-ND - Cut Tape (CT) 2019-RN73H1ETTP1002B10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1ETTP1002B10 |
Description | RES 10K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1ETTP1002B10 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23500 € | 2,35 € |
| 25 | 0,21800 € | 5,45 € |
| 50 | 0,20580 € | 10,29 € |
| 100 | 0,19450 € | 19,45 € |
| 250 | 0,18100 € | 45,25 € |
| 500 | 0,17176 € | 85,88 € |
| 1.000 | 0,16341 € | 163,41 € |
| 5.000 | 0,14726 € | 736,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,14158 € | 1.415,80 € |
| 20.000 | 0,13659 € | 2.731,80 € |
| 30.000 | 0,13396 € | 4.018,80 € |
| 50.000 | 0,13093 € | 6.546,50 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

