RN732ATTD2002B25 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 4.356
Unit Price: 0,09000 €
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,26000 €
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 4.261
Unit Price: 0,16000 €
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 1.263
Unit Price: 0,20000 €
Datasheet

Direct


Bourns Inc.
In Stock: 9.910
Unit Price: 0,31000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,08497 €
Datasheet

Direct


YAGEO
In Stock: 23.118
Unit Price: 0,08000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,56726 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 5.995
Unit Price: 0,19000 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 477
Unit Price: 0,23000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 8.300
Unit Price: 0,33000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 32.655
Unit Price: 0,39000 €
Datasheet

Upgrade


Vishay
In Stock: 1.062
Unit Price: 0,41000 €
Datasheet

Upgrade


Vishay
In Stock: 6.450
Unit Price: 0,21000 €
Datasheet
20 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN732ATTD2002B25

DigiKey Part Number
2019-RN732ATTD2002B25TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN732ATTD2002B25
Description
RES 20K OHM 0.1% 1/10W 0805
Customer Reference
Detailed Description
20 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN732ATTD2002B25 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (57)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R2ATTD2002B25KOA Speer Electronics, Inc.4.3562019-RN73R2ATTD2002B25CT-ND0,09000 €Direct
3-2176093-2TE Connectivity Passive Product0A110668CT-ND0,26000 €Direct
CPF0805B20KETE Connectivity Passive Product4.2611712-CPF0805B20KECT-ND0,16000 €Direct
CPF0805B20KE1TE Connectivity Passive Product1.263A103174CT-ND0,20000 €Direct
CRT0805-BY-2002ELFBourns Inc.9.910118-CRT0805-BY-2002ELFCT-ND0,31000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes