Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNCF0805BKE20K0 | |
|---|---|
DigiKey Part Number | 738-RNCF0805BKE20K0TR-ND - Tape & Reel (TR) 738-RNCF0805BKE20K0CT-ND - Cut Tape (CT) 738-RNCF0805BKE20K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0805BKE20K0 |
Description | RES SMD 20K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805BKE20K0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0805BKT20K0 | Stackpole Electronics Inc | 0 | RNCF0805BKT20K0-ND | 0,16157 € | Upgrade |
| RNCF0805TKT20K0 | Stackpole Electronics Inc | 5.485 | RNCF0805TKT20K0CT-ND | 0,94000 € | Upgrade |
| RNCF0805TTT20K0 | Stackpole Electronics Inc | 0 | RNCF0805TTT20K0-ND | 0,51200 € | Upgrade |
| RTAN0805BKE20K0 | Stackpole Electronics Inc | 0 | RTAN0805BKE20K0TR-ND | 0,16157 € | Upgrade |
| RNCF0805BTE20K0 | Stackpole Electronics Inc | 3.464 | 738-RNCF0805BTE20K0CT-ND | 0,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08565 € | 85,65 € |
| Unit Price without VAT: | 0,08565 € |
|---|---|
| Unit Price with VAT: | 0,10192 € |








