Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RN731ETTP1402B25 | |
|---|---|
DigiKey Part Number | 2019-RN731ETTP1402B25TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN731ETTP1402B25 |
Description | RES 14K OHM 0.1% 1/16W 0402 |
Customer Reference | |
Detailed Description | 14 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN731ETTP1402B25 Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN73R1ETTP1402B25 | KOA Speer Electronics, Inc. | 8.850 | 2019-RN73R1ETTP1402B25CT-ND | 0,08000 € | Direct |
| CPF0402B14KE1 | TE Connectivity Passive Product | 496 | A102622CT-ND | 0,24000 € | Direct |
| RP73PF1E14KBTD | TE Connectivity Passive Product | 28.494 | A127429CT-ND | 0,16000 € | Direct |
| RP73PF1E14KBTDF | TE Connectivity Passive Product | 0 | RP73PF1E14KBTDF-ND | 0,10067 € | Direct |
| RT0402BRD0714KL | YAGEO | 35.917 | YAG1359CT-ND | 0,08000 € | Direct |










