
PTN0402E1402BST1 | |
---|---|
DigiKey Part Number | 764-1357-2-ND - Tape & Reel (TR) 764-1357-1-ND - Cut Tape (CT) 764-1357-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN0402E1402BST1 |
Description | RES 14K OHM 0.1% 1/20W 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 14 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PTN0402E1402BST1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.042" L x 0.022" W (1.07mm x 0.56mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,39000 € | 0,39 € |
10 | 0,32500 € | 3,25 € |
25 | 0,30120 € | 7,53 € |
50 | 0,28460 € | 14,23 € |
100 | 0,26920 € | 26,92 € |
250 | 0,25060 € | 62,65 € |
500 | 0,23808 € | 119,04 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,24265 € | 242,65 € |
2.000 | 0,23184 € | 463,68 € |
3.000 | 0,22607 € | 678,21 € |
5.000 | 0,21936 € | 1.096,80 € |
7.000 | 0,21527 € | 1.506,89 € |
10.000 | 0,21121 € | 2.112,10 € |
12.000 | 0,20923 € | 2.510,76 € |
24.000 | 0,20232 € | 4.855,68 € |
25.000 | 0,20194 € | 5.048,50 € |
Unit Price without VAT: | 0,39000 € |
---|---|
Unit Price with VAT: | 0,46410 € |