Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RK73H2BTTD3574F | |
|---|---|
DigiKey Part Number | 2019-RK73H2BTTD3574FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD3574FCT-ND - Cut Tape (CT) 2019-RK73H2BTTD3574FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTD3574F |
Description | RES 3.57M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.57 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BTTD3574F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12063M57FKEA | Vishay Dale | 0 | 541-3.57MFTR-ND | 0,00911 € | Parametric Equivalent |
| CRCW12063M57FKEB | Vishay Dale | 0 | CRCW12063M57FKEB-ND | 0,00836 € | Parametric Equivalent |
| CRCW12063M57FKTA | Vishay Dale | 0 | CRCW12063M57FKTA-ND | 0,02046 € | Parametric Equivalent |
| RMCF1206FT3M57 | Stackpole Electronics Inc | 0 | RMCF1206FT3M57-ND | 0,00626 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00740 € | 37,00 € |
| Unit Price without VAT: | 0,00740 € |
|---|---|
| Unit Price with VAT: | 0,00881 € |



