
RK1/4DCT52R1005F | |
|---|---|
DigiKey Part Number | 2019-RK1/4DCT52R1005FTR-ND - Tape & Reel (TR) 2019-RK1/4DCT52R1005FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RK1/4DCT52R1005F |
Description | RES 10M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK1/4DC1005F | KOA Speer Electronics, Inc. | 109 | 2019-RK1/4DC1005F-ND | 1,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,46700 € | 4,67 € |
| 25 | 0,39880 € | 9,97 € |
| 50 | 0,35580 € | 17,79 € |
| 100 | 0,31910 € | 31,91 € |
| 250 | 0,27888 € | 69,72 € |
| 500 | 0,25372 € | 126,86 € |
| 1.000 | 0,23230 € | 232,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,19421 € | 971,05 € |
| 10.000 | 0,18177 € | 1.817,70 € |
| 15.000 | 0,17537 € | 2.630,55 € |
| 25.000 | 0,16814 € | 4.203,50 € |
| 35.000 | 0,16383 € | 5.734,05 € |
| 50.000 | 0,15963 € | 7.981,50 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

