Image for RK1/4DC1005F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK1/4DC1005F

DigiKey Part Number
2019-RK1/4DC1005F-ND
Manufacturer
Manufacturer Product Number
RK1/4DC1005F
Description
RES 10M OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK1/4DCT52R1005FKOA Speer Electronics, Inc.2.3862019-RK1/4DCT52R1005FCT-ND0,72000 €Parametric Equivalent
In-Stock: 125
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,27000 €1,27 €
100,83500 €8,35 €
250,71640 €17,91 €
500,64240 €32,12 €
1000,57940 €57,94 €
2500,51028 €127,57 €
5000,46706 €233,53 €
1.0000,43031 €430,31 €
5.0000,36495 €1.824,75 €
Manufacturers Standard Package
Unit Price without VAT:1,27000 €
Unit Price with VAT:1,51130 €