
PSJ2NTEBL500F | |
|---|---|
DigiKey Part Number | 2019-PSJ2NTEBL500FTR-ND - Tape & Reel (TR) 2019-PSJ2NTEBL500FCT-ND - Cut Tape (CT) 2019-PSJ2NTEBL500FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSJ2NTEBL500F |
Description | RES 500 UOHM 1% 10W NONSTANDARD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 10W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PSJ2NTEBL500F Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.394" L x 0.205" W (10.00mm x 5.20mm) |
Tolerance | Height - Seated (Max) 0.058" (1.47mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CHSA3920R0005F | Eaton - Electronics Division | 4.258 | 283-CHSA3920R0005FCT-ND | 1,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,42500 € | 14,25 € |
| 25 | 1,23160 € | 30,79 € |
| 50 | 1,11000 € | 55,50 € |
| 100 | 1,00670 € | 100,67 € |
| 250 | 0,89340 € | 223,35 € |
| 500 | 0,82256 € | 411,28 € |
| 1.000 | 0,76238 € | 762,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,68499 € | 2.054,97 € |
| 6.000 | 0,64552 € | 3.873,12 € |
| 9.000 | 0,62526 € | 5.627,34 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,54660 € |

