



CHSA3920R0005F | |
|---|---|
DigiKey Part Number | 283-CHSA3920R0005FTR-ND - Tape & Reel (TR) 283-CHSA3920R0005FCT-ND - Cut Tape (CT) 283-CHSA3920R0005FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHSA3920R0005F |
Description | RES 0.0005 OHM 1% 9W 3920 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 9W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±70ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 3920 (1052 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.056" (1.42mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 0,96000 € | 9,60 € |
| 25 | 0,82520 € | 20,63 € |
| 50 | 0,74100 € | 37,05 € |
| 100 | 0,66940 € | 66,94 € |
| 250 | 0,59072 € | 147,68 € |
| 500 | 0,54148 € | 270,74 € |
| 1.000 | 0,49966 € | 499,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,46818 € | 1.404,54 € |
| 6.000 | 0,43939 € | 2.636,34 € |
| 9.000 | 0,42460 € | 3.821,40 € |
| 15.000 | 0,40788 € | 6.118,20 € |
| 21.000 | 0,39791 € | 8.356,11 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

