Parametric Equivalent

PCF2C3R3K | |
|---|---|
DigiKey Part Number | 2019-PCF2C3R3KTR-ND - Tape & Reel (TR) 2019-PCF2C3R3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PCF2C3R3K |
Description | LEADED RESISTOR CERAMIC ANTI PUL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±10% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Proof, Safety, Non-Inductive, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Flame Proof, Safety, Non-Inductive, Pulse Withstanding |
Series | Temperature Coefficient -500/ -1300ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.276" Dia x 0.748" L (7.00mm x 19.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCF2CT631R3R3K | KOA Speer Electronics, Inc. | 49 | 2019-PCF2CT631R3R3KCT-ND | 1,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 0,90900 € | 9,09 € |
| 25 | 0,78120 € | 19,53 € |
| 50 | 0,70100 € | 35,05 € |
| 100 | 0,63290 € | 63,29 € |
| 250 | 0,55828 € | 139,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,51156 € | 255,78 € |
| 1.000 | 0,47185 € | 471,85 € |
| 1.500 | 0,45145 € | 677,18 € |
| 2.500 | 0,42838 € | 1.070,95 € |
| 3.500 | 0,41463 € | 1.451,20 € |
| 5.000 | 0,40120 € | 2.006,00 € |
| 6.000 | 0,39476 € | 2.368,56 € |
| 12.000 | 0,37265 € | 4.471,80 € |
| 12.500 | 0,37145 € | 4.643,12 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |


