3.3 Ohms ±10% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Proof, Safety, Non-Inductive, Pulse Withstanding Ceramic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF2CT631R3R3K

DigiKey Part Number
2019-PCF2CT631R3R3KTR-ND - Tape & Reel (TR)
2019-PCF2CT631R3R3KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PCF2CT631R3R3K
Description
LEADED RESISTOR CERAMIC ANTI PUL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.3 Ohms ±10% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Proof, Safety, Non-Inductive, Pulse Withstanding Ceramic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Flame Proof, Safety, Non-Inductive, Pulse Withstanding
Temperature Coefficient
-500/ -1300ppm/°C
Operating Temperature
-40°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.276" Dia x 0.748" L (7.00mm x 19.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,44000 €1,44 €
100,94800 €9,48 €
250,81480 €20,37 €
500,73120 €36,56 €
1000,66020 €66,02 €
2500,58224 €145,56 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,53352 €266,76 €
1.0000,49212 €492,12 €
1.5000,47085 €706,27 €
2.5000,44678 €1.116,95 €
3.5000,43244 €1.513,54 €
5.0000,41844 €2.092,20 €
Manufacturers Standard Package
Unit Price without VAT:1,44000 €
Unit Price with VAT:1,71360 €