
MOSX2C1R0J | |
|---|---|
DigiKey Part Number | 2019-MOSX2C1R0J-ND |
Manufacturer | |
Manufacturer Product Number | MOSX2C1R0J |
Description | RESISTOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.157" Dia x 0.472" L (4.00mm x 12.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOSX2CT52A1R0J | KOA Speer Electronics, Inc. | 823 | 2019-MOSX2CT52A1R0JCT-ND | 0,25000 € | Parametric Equivalent |
| MOSX2CT52R1R0J | KOA Speer Electronics, Inc. | 1 | 2019-MOSX2CT52R1R0JCT-ND | 0,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,27700 € | 2,77 € |
| 25 | 0,23560 € | 5,89 € |
| 50 | 0,20900 € | 10,45 € |
| 100 | 0,18660 € | 18,66 € |
| 250 | 0,16204 € | 40,51 € |
| 500 | 0,14660 € | 73,30 € |
| 2.000 | 0,12235 € | 244,70 € |
| 6.000 | 0,10802 € | 648,12 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

