
MOSX2CT52A1R0J | |
|---|---|
DigiKey Part Number | 2019-MOSX2CT52A1R0JCT-ND - Cut Tape (CT) 2019-MOSX2CT52A1R0JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MOSX2CT52A1R0J |
Description | RES 1 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.472" L (4.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15800 € | 1,58 € |
| 25 | 0,13400 € | 3,35 € |
| 50 | 0,11820 € | 5,91 € |
| 100 | 0,10510 € | 10,51 € |
| 250 | 0,09060 € | 22,65 € |
| 500 | 0,08152 € | 40,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07378 € | 73,78 € |
| 2.000 | 0,06722 € | 134,44 € |
| 3.000 | 0,06383 € | 191,49 € |
| 5.000 | 0,06001 € | 300,05 € |
| 7.000 | 0,05774 € | 404,18 € |
| 10.000 | 0,05551 € | 555,10 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

