22 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/4LCT52R223G

DigiKey Part Number
2019-MF1/4LCT52R223GTR-ND - Tape & Reel (TR)
2019-MF1/4LCT52R223GCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF1/4LCT52R223G
Description
RES 22K OHM 2% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MF1/4DC2202FKOA Speer Electronics, Inc.1.5462019-MF1/4DC2202F-ND0,14000 €Parametric Equivalent
MF1/4DCT52R2202FKOA Speer Electronics, Inc.4.1722019-MF1/4DCT52R2202FCT-ND0,08000 €Parametric Equivalent
RL07S223GB14Vishay Dale12RL07S223GB14-ND9,26000 €Parametric Equivalent
RL07S223GRE5Vishay Dale979541-RL07S223GRE5CT-ND0,76000 €Parametric Equivalent
In-Stock: 2.895
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03600 €0,36 €
250,02960 €0,74 €
500,02580 €1,29 €
1000,02280 €2,28 €
2500,01932 €4,83 €
5000,01714 €8,57 €
1.0000,01529 €15,29 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01200 €60,00 €
10.0000,01092 €109,20 €
15.0000,01037 €155,55 €
25.0000,00974 €243,50 €
35.0000,00937 €327,95 €
50.0000,00900 €450,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €