
RL07S223GRE5 | |
|---|---|
DigiKey Part Number | 541-RL07S223GRE5TR-ND - Tape & Reel (TR) 541-RL07S223GRE5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RL07S223GRE5 |
Description | CMF-07 22K 2% T-00 RL07S223G RE5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,49900 € | 4,99 € |
| 25 | 0,42640 € | 10,66 € |
| 50 | 0,38040 € | 19,02 € |
| 100 | 0,34140 € | 34,14 € |
| 250 | 0,29860 € | 74,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,27180 € | 135,90 € |
| 1.000 | 0,24901 € | 249,01 € |
| 1.500 | 0,23731 € | 355,96 € |
| 2.500 | 0,22406 € | 560,15 € |
| 3.500 | 0,21617 € | 756,60 € |
| 5.000 | 0,20846 € | 1.042,30 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

