28 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/4DCT52R2802F

DigiKey Part Number
2019-MF1/4DCT52R2802FTR-ND - Tape & Reel (TR)
2019-MF1/4DCT52R2802FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF1/4DCT52R2802F
Description
RES 28K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
28 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MF1/4DC2802FKOA Speer Electronics, Inc.9782019-MF1/4DC2802F-ND0,15000 €Parametric Equivalent
MFR-25FBF52-28KYAGEO9.54028.0KXBK-ND0,09000 €Similar
In-Stock: 4.795
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05100 €0,51 €
250,04240 €1,06 €
500,03720 €1,86 €
1000,03280 €3,28 €
2500,02792 €6,98 €
5000,02486 €12,43 €
1.0000,02225 €22,25 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01760 €88,00 €
10.0000,01608 €160,80 €
15.0000,01530 €229,50 €
25.0000,01441 €360,25 €
35.0000,01389 €486,15 €
50.0000,01337 €668,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €