
MF1/4DC2802F | |
|---|---|
DigiKey Part Number | 2019-MF1/4DC2802F-ND |
Manufacturer | |
Manufacturer Product Number | MF1/4DC2802F |
Description | RES 28K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 28 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF1/4DCT52R2802F | KOA Speer Electronics, Inc. | 4.795 | 2019-MF1/4DCT52R2802FCT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08900 € | 0,89 € |
| 25 | 0,07520 € | 1,88 € |
| 50 | 0,06620 € | 3,31 € |
| 100 | 0,05840 € | 5,84 € |
| 250 | 0,05008 € | 12,52 € |
| 500 | 0,04478 € | 22,39 € |
| 1.000 | 0,04032 € | 40,32 € |
| 5.000 | 0,03233 € | 161,65 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

